42A36-07-1-10N
Grayhill Inc
Description: Rotary Switch, 10 Positions, SP10T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT

Overview of 42A36-07-1-10N by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 42A36-07-1-10N by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 42A36-07-1-10N
Avnet Americas Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42A36-07-1-10N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $117.0100
  • 5 $115.8400
  • 8 $114.6700
  • 10 $113.5300
$113.5300 / $117.0100 Buy Now
DISTI # 000000000000377610
Sager Rotary Switches Rotary Switch, Standard, solder lug, 36&deg, , 7 deck, 1 pole/deck, 10 positions/pole, non-shorting 0
Buy Now

CAD Models for 42A36-07-1-10N by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 42A36-07-1-10N by Grayhill Inc

42A36-07-1-10N
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
SINGLE SHAFT TYPE
Body Height
85.16 mm
Body Length or Diameter
25.4 mm
Contact (AC) Max Rating R Load
1A@115VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
6000 Cycle(s)
Indexing Angle
36 deg
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Number of Positions
10
Number of Switch Sections
7
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP10T
Switch Type
ROTARY SWITCH
Terminal Finish
TIN
Termination Type
SCREW
Want to compare parts?
  1. 42A36-07-1-10N
    Grayhill Inc
    Rotary Switch, 10 Positions, SP10T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for 42A36-07-1-10N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 42A36-07-1-10N by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 42A36-07-1-10N by Grayhill Inc

Select Manufacturer
Which Manufacturer of 42A36-07-1-10N would you like to use for your alert(s)?
  • Please alert me when 42A36-07-1-10N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 42A36-07-1-10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 42A36-07-1-10N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 42A36-07-1-10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 42A36-07-1-10N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 42A36-07-1-10N by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: