Part Details for 42BCF10R by TE Connectivity
Overview of 42BCF10R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42BCF10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4920
|
Newark | Power Line Filter, 3 Phase, 42A, 0.0087A, Filter Applications:General Purpose, Voltage Rating:277Vac, Current Rating:42A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 42BCF10R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.1300 / $264.0100 | Buy Now |
DISTI #
CCM2156-ND
|
DigiKey | LINE FILTER 42A CHASSIS MOUNT Min Qty: 1 Lead time: 28 Weeks Container: Box |
4 In Stock |
|
$268.6500 / $300.7300 | Buy Now |
DISTI #
592-42BCF10R
|
Mouser Electronics | Power Line Filters 42BCF10R=F8235E RoHS: Compliant | 0 |
|
$268.6500 / $299.0000 | Order Now |
DISTI #
70784814
|
RS | CORCOM BCF Series 3 Phase Delta RFI Filter | TE Connectivity 42BCF10R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$295.4000 / $328.2300 | RFQ |
|
Onlinecomponents.com | 42BCF10R=F8235E RoHS: Compliant | 0 |
|
$272.3400 / $397.0000 | Buy Now |
|
Master Electronics | 42BCF10R=F8235E RoHS: Compliant | 0 |
|
$272.3400 / $397.0000 | Buy Now |
Part Details for 42BCF10R
42BCF10R CAD Models
42BCF10R Part Data Attributes
|
42BCF10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42BCF10R
TE Connectivity
Three Phase EMI Filter, 480V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 6.9 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 42 A | |
Rated Voltage | 480 V |