Part Details for 42D36-02-2-AJN by Grayhill Inc
Overview of 42D36-02-2-AJN by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42D36-02-2-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5024
|
Newark | 42D36-02-2-Ajn |Grayhill 42D36-02-2-AJN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3400 / $85.9600 | Buy Now |
DISTI #
14M6760
|
Newark | Switch, Rotary, Dp5T, 1A, 115V, No. Of Switch Positions:5 Position, No. Of Poles:2 Pole, Angle Of Throw:36°, Contact Current Ac Max:1A, Contact Voltage Ac Max:115V, Product Range:42 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 42D36-02-2-AJN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8200 | Buy Now |
DISTI #
GH7344-ND
|
DigiKey | SWITCH ROTARY 2-5POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11 In Stock |
|
$65.0723 / $92.6000 | Buy Now |
DISTI #
42D36-02-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42D36-02-2-AJN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1766 / $70.9013 | Buy Now |
DISTI #
706-42D36-02-2-AJN
|
Mouser Electronics | Rotary Switches 42D36-02-2-AJN RoHS: Compliant | 7 |
|
$59.7000 / $71.7700 | Buy Now |
DISTI #
70217165
|
RS | Switch, 1.371 in. + 0.046 in. - 0.020 in. L x 1 in.+/-0.010 in. Dia., 1 A, 2, 2 | Grayhill 42D36-02-2-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 30 |
|
$46.4300 | Buy Now |
|
Future Electronics | 1A ,115VAC 115VDC Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$69.3900 / $72.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$99.9000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
28 In Stock |
|
$44.6200 / $65.0500 | Buy Now |
DISTI #
42D36-02-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42D36-02-2-AJN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1766 / $70.9013 | Buy Now |
Part Details for 42D36-02-2-AJN
42D36-02-2-AJN CAD Models
42D36-02-2-AJN Part Data Attributes
|
42D36-02-2-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42D36-02-2-AJN
Grayhill Inc
Rotary Switch, 5 Positions, DP5T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 25.4 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |