There are no models available for this part yet.
Overview of 42D36-05-1-AJS by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 42D36-05-1-AJS by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03B4041
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 42D36-05-1-AJS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.1200 / $178.2500 | Buy Now | |
DISTI #
42D36-05-1-AJS-ND
|
DigiKey | SWITCH ROTARY 2-10POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.6910 | Buy Now | |
DISTI #
42D36-05-1-AJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42D36-05-1-AJS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$71.8580 / $112.8326 | Buy Now | |
DISTI #
706-42D36-05-1-AJS
|
Mouser Electronics | Rotary Switches 42D36-05-1-AJS RoHS: Compliant | 0 |
|
$123.7700 / $127.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$105.1600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$188.9600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.4500 / $131.4500 | Buy Now | ||
DISTI #
000000000000377652
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$112.6700 / $119.5000 | Buy Now |
CAD Models for 42D36-05-1-AJS by Grayhill Inc
Part Data Attributes for 42D36-05-1-AJS by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
SINGLE SHAFT TYPE
|
Body Height
|
61.19 mm
|
Body Length or Diameter
|
25.4 mm
|
Contact (AC) Max Rating R Load
|
1A@115VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
6000 Cycle(s)
|
Indexing Angle
|
36 deg
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
12
|
Number of Switch Sections
|
5
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP12T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
TIN
|
Termination Type
|
SCREW
|