Part Details for 42D36-05-2-AJN by Grayhill Inc
Overview of 42D36-05-2-AJN by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42D36-05-2-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B4042
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 42D36-05-2-AJN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.1100 / $195.7400 | Buy Now |
DISTI #
42D36-05-2-AJN-ND
|
DigiKey | SWITCH ROTARY 2-5POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.3390 | Buy Now |
DISTI #
42D36-05-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42D36-05-2-AJN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$78.8730 / $123.9056 | Buy Now |
DISTI #
706-42D36-05-2-AJN
|
Mouser Electronics | Rotary Switches 42D36-05-2-AJN RoHS: Compliant | 0 |
|
$130.3300 | Order Now |
|
Future Electronics | Rotary Switch, Standard, adjustable stops, 36-deg, , 5 deck, 2 pole/deck, non-sho RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$121.4800 / $127.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$207.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.4000 / $144.3500 | Buy Now |
DISTI #
000000000000377653
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$123.7300 / $131.2300 | Buy Now |
DISTI #
42D36-05-2-AJN
|
Avnet Abacus | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC (Alt: 42D36-05-2-AJN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 42D36-05-2-AJN
42D36-05-2-AJN CAD Models
42D36-05-2-AJN Part Data Attributes
|
42D36-05-2-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42D36-05-2-AJN
Grayhill Inc
Rotary Switch, 5 Positions, DP5T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 61.19 mm | |
Body Length or Diameter | 25.4 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |