Part Details for 42H36-01-1-04S by Grayhill Inc
Overview of 42H36-01-1-04S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42H36-01-1-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7567
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 42H36-01-1-04S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2600 / $95.4700 | Buy Now |
DISTI #
42H36-01-1-04S-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2600 | Buy Now |
DISTI #
42H36-01-1-04S
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Unsealed 36° Throw 1 Deck 1 Pole 4 Position Shorting Contact Panel Mount Bulk - Bulk (Alt: 42H36-01-1-04S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4666 / $60.4292 | Buy Now |
DISTI #
706-42H36-01-1-04S
|
Mouser Electronics | Rotary Switches 42H36-01-1-04S RoHS: Compliant | 0 |
|
$58.4300 / $76.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$56.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$101.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.9800 / $74.3600 | Buy Now |
DISTI #
000000000005621825
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$49.3900 / $66.0000 | Buy Now |
Part Details for 42H36-01-1-04S
42H36-01-1-04S CAD Models
42H36-01-1-04S Part Data Attributes
|
42H36-01-1-04S
Grayhill Inc
Buy Now
|
Compare Parts:
42H36-01-1-04S
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |