Part Details for 42H36-01-1-08N by Grayhill Inc
Overview of 42H36-01-1-08N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42H36-01-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B4163
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 42H36-01-1-08N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.8700 / $101.6100 | Buy Now |
DISTI #
42H36-01-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.6550 | Buy Now |
DISTI #
42H36-01-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42H36-01-1-08N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9554 / $64.3204 | Buy Now |
DISTI #
706-42H36-01-1-08N
|
Mouser Electronics | Rotary Switches 42H36-01-1-08N RoHS: Compliant | 0 |
|
$62.5800 / $89.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$59.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$107.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.7000 / $79.1400 | Buy Now |
DISTI #
000000000000377683
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$52.5900 / $70.2500 | Buy Now |