There are no models available for this part yet.
Overview of 42H36-01-2-05S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 42H36-01-2-05S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42H36-01-2-05S-ND
|
DigiKey | SWITCH ROTARY 5POS 1A 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.8400 | Buy Now | |
DISTI #
42H36-01-2-05S
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42H36-01-2-05S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.2470 / $60.0572 | Buy Now | |
DISTI #
706-42H36-01-2-05S
|
Mouser Electronics | Rotary Switches 42H36-01-2-05S RoHS: Compliant | 0 |
|
$58.0700 / $76.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$55.9800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.7400 / $73.9000 | Buy Now | ||
DISTI #
000000000000377691
|
Sager | Rotary Switches Rotary Switch, Military 125°, C, 36°, , 1 deck, 2 pole/deck, 5 positions/pole, shorting Min Qty: 10 | 0 |
|
$49.1000 / $65.5900 | Buy Now |
CAD Models for 42H36-01-2-05S by Grayhill Inc
Part Data Attributes for 42H36-01-2-05S by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
SINGLE SHAFT TYPE
|
Body Height
|
26.04 mm
|
Body Length or Diameter
|
25.4 mm
|
Contact (AC) Max Rating R Load
|
.075A@115VAC
|
Contact Current(AC)-Max
|
0.075 A
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
10000 Cycle(s)
|
Indexing Angle
|
36 deg
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
5
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DP5T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
TIN
|
Termination Type
|
SCREW
|