Part Details for 42KEPS10ABSWVM by TE Connectivity
Overview of 42KEPS10ABSWVM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 42KEPS10ABSWVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0070
|
Newark | Power Line Filter, 3-Ph, 42A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 42KEPS10ABSWVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$262.4300 / $298.5500 | Buy Now |
DISTI #
174-42KEPS10ABSWVM-ND
|
DigiKey | LINE FILTER 440VAC 42A CHASSIS Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$266.5960 | Buy Now |
DISTI #
655-42KEPS10ABSWVM
|
Mouser Electronics | Power Line Filters KEP 42A 1S HIGH PLUS SP BS WYE 440 VAC RoHS: Compliant | 0 |
|
$257.0400 / $266.5600 | Order Now |
|
Onlinecomponents.com | KEP 42A 1S HIGH PLUS SP BS WYE 440 VAC RoHS: Compliant | 0 |
|
$219.4100 / $408.5000 | Buy Now |
|
Master Electronics | KEP 42A 1S HIGH PLUS SP BS WYE 440 VAC RoHS: Compliant | 0 |
|
$219.4100 / $408.5000 | Buy Now |
Part Details for 42KEPS10ABSWVM
42KEPS10ABSWVM CAD Models
42KEPS10ABSWVM Part Data Attributes
|
42KEPS10ABSWVM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42KEPS10ABSWVM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 6 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 42 A |