There are no models available for this part yet.
Overview of 42KEPS10BBSWVM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 42KEPS10BBSWVM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK7985
|
Newark | Power Line Filter, 3-Ph, 42A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 42KEPS10BBSWVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$282.7900 / $321.7000 | Buy Now | |
DISTI #
174-42KEPS10BBSWVM-ND
|
DigiKey | LINE FILTER 520VAC 42A CHASSIS Min Qty: 10 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$287.2540 | Buy Now | |
DISTI #
655-42KEPS10BBSWVM
|
Mouser Electronics | Power Line Filters KEP 42A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$287.2100 | Order Now | |
Onlinecomponents.com | KEP 42A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$236.4200 / $440.1600 | Buy Now | ||
Master Electronics | KEP 42A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$236.4200 / $440.1600 | Buy Now |
CAD Models for 42KEPS10BBSWVM by TE Connectivity
Part Data Attributes for 42KEPS10BBSWVM by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Filter Type
|
THREE PHASE EMI FILTER
|
Leakage Current-Max
|
6 mA
|
Mounting Type
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
42 A
|