Part Details for 42M36-02-2-05N by Grayhill Inc
Overview of 42M36-02-2-05N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42M36-02-2-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5219
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 02, Poles/Deck: 2, Positions/Pole: 05, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill 42M36-02-2-05N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$79.8200 / $98.6600 | Buy Now |
DISTI #
03B4293
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 42M36-02-2-05N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.6000 / $138.7700 | Buy Now |
DISTI #
2266-42M36-02-2-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$92.8300 / $96.3000 | Buy Now |
DISTI #
42M36-02-2-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.4010 | Buy Now |
DISTI #
42M36-02-2-05N
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42M36-02-2-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.9248 / $87.8398 | Buy Now |
DISTI #
706-42M36-02-2-05N
|
Mouser Electronics | Rotary Switches 42M36-02-2-05N RoHS: Compliant | 0 |
|
$78.4600 / $89.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$81.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.5400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
9 Partner Stock |
|
$60.6100 / $102.9300 | Buy Now |
DISTI #
32139232
|
Verical | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$87.0500 / $90.3000 | Buy Now |
Part Details for 42M36-02-2-05N
42M36-02-2-05N CAD Models
42M36-02-2-05N Part Data Attributes
|
42M36-02-2-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42M36-02-2-05N
Grayhill Inc
Rotary Switch, 5 Positions, DP5T, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 25.4 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |