Part Details for 42M36-04-1-04S by Grayhill Inc
Overview of 42M36-04-1-04S by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42M36-04-1-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5237
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 04, Poles/Deck: 1, Positions/Pole: 04, Contact Type: Shorting, Termination: Solder Lug, Military Rated |Grayhill 42M36-04-1-04S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.0200 / $134.4600 | Buy Now |
DISTI #
42M36-04-1-04S-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
42M36-04-1-04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42M36-04-1-04S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-42M36-04-1-04S
|
Mouser Electronics | Rotary Switches Rotary Switch, Military 85°, C, 36°, , 4 deck, 1 pole/deck, 4 positions/pole, shorting RoHS: Compliant | 0 |
|
$92.6300 / $105.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.8000 / $107.9600 | Buy Now |
DISTI #
42M36-04-1-04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42M36-04-1-04S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000377908
|
Sager | Rotary Switches Rotary Switch, Military 85°, C, 36°, , 4 deck, 1 pole/deck, 4 positions/pole, shorting | 0 |
|
Buy Now |
Part Details for 42M36-04-1-04S
42M36-04-1-04S CAD Models
42M36-04-1-04S Part Data Attributes:
|
42M36-04-1-04S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42M36-04-1-04S
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 52.4 mm | |
Body Length or Diameter | 25.4 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |