Part Details for 42M36-04-1-07S by Grayhill Inc
Overview of 42M36-04-1-07S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42M36-04-1-07S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B4323
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 42M36-04-1-07S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.0100 / $178.1400 | Buy Now |
DISTI #
136-42M36-04-1-07S-ND
|
DigiKey | SWITCH ROTARY 7POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.3730 | Buy Now |
DISTI #
42M36-04-1-07S
|
Avnet Americas | Multi-Deck Rotary Switch SP7T Flat Shaft Solder Lug - Bulk (Alt: 42M36-04-1-07S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$71.7970 / $112.7611 | Buy Now |
DISTI #
706-42M36-04-1-07S
|
Mouser Electronics | Rotary Switches 42M36-04-1-07S RoHS: Compliant | 0 |
|
$109.0600 / $121.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$105.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$188.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.3800 / $131.3700 | Buy Now |
DISTI #
000000000000377913
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$112.6000 / $119.4200 | Buy Now |