Part Details for 42MS36-02-2-03N by Grayhill Inc
Overview of 42MS36-02-2-03N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42MS36-02-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42MS36-02-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
42MS36-02-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42MS36-02-2-03N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-42MS36-02-2-03N
|
Mouser Electronics | Rotary Switches 42MS36-02-2-03N , C, shaft/panel seal, 36°, , 2 deck, 1 pole/deck, 8 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$65.2600 / $83.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.3800 / $99.1900 | Buy Now |
DISTI #
42MS36-02-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42MS36-02-2-03N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
42MS36-02-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42MS36-02-2-03N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000378007
|
Sager | Rotary Switches 42MS36-02-2-03N , C, shaft/panel seal, 36°, , 2 deck, 1 pole/deck, 8 positions/pole, non-shorting | 0 |
|
Buy Now |