Part Details for 42P36-04-1-04N by Grayhill Inc
Overview of 42P36-04-1-04N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42P36-04-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5292
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 04, Poles/Deck: 1, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Pc Mount Rohs Compliant: Yes |Grayhill 42P36-04-1-04N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$128.1300 / $138.9100 | Buy Now |
DISTI #
03B4424
|
Newark | Rotary Sw, 1Pole, 4Pos, 1A, 115Vac, No. Of Switch Positions:4 Position, No. Of Poles:1 Pole, Angle Of Throw:36°, Contact Current Ac Max:1A, Contact Voltage Ac Max:115V, Product Range:42 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 42P36-04-1-04N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.4300 / $131.7200 | Buy Now |
DISTI #
2266-42P36-04-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$155.3700 | Buy Now |
DISTI #
42P36-04-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.7060 | Buy Now |
DISTI #
42P36-04-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 1A 115VAC 115VDC - Bulk (Alt: 42P36-04-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1310 / $83.3762 | Buy Now |
DISTI #
706-42P36-04-1-04N
|
Mouser Electronics | Rotary Switches Rotary Switch Std PC Mnt 36deg RoHS: Compliant | 0 |
|
$87.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$77.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$139.6300 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP4T 4 Flatted Shaft PC Pins 1A 115VAC 115VDC RoHS: Compliant |
2 Partner Stock |
|
$79.8700 / $129.4600 | Buy Now |
DISTI #
42P36-04-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 1A 115VAC 115VDC - Bulk (Alt: 42P36-04-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1310 / $83.3762 | Buy Now |
Part Details for 42P36-04-1-04N
42P36-04-1-04N CAD Models
42P36-04-1-04N Part Data Attributes:
|
42P36-04-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42P36-04-1-04N
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, 1A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.437 inch | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 25.4 mm | |
Body Length or Diameter | 52.4 mm | |
Bushing Length | 0.437 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.187 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |