Part Details for 42SP36-10-1-03N by Grayhill Inc
Overview of 42SP36-10-1-03N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42SP36-10-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42SP36-10-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.8780 | Buy Now |
DISTI #
42SP36-10-1-03N
|
Avnet Americas | Rotary Switch 1 Inch Diameter 1A 115VAC Single Shaft/Panel Seal 36° Throw 10 Deck 1 Pole 3 Position Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 42SP36-10-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$88.9014 / $139.6280 | Buy Now |
DISTI #
706-42SP36-10-1-03N
|
Mouser Electronics | Rotary Switches 42SP36-10-1-03N RoHS: Compliant | 0 |
|
$135.0400 / $150.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$130.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$233.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.5400 / $162.6700 | Buy Now |
DISTI #
000000000005621842
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$139.4300 / $147.8800 | Buy Now |
Part Details for 42SP36-10-1-03N
42SP36-10-1-03N CAD Models
42SP36-10-1-03N Part Data Attributes
|
42SP36-10-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42SP36-10-1-03N
Grayhill Inc
Rotary Switch, 3 Positions, SP3T, Circular, Rotary Actuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.437 inch | |
Actuator Type | ROTARY | |
Body Length or Diameter | 29.718 mm | |
Bushing Length | 0.437 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER ALLOY | |
Contact Resistance | 0.05 mΩ | |
End Contact Material | SILVER ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Number of Positions | 3 | |
Switch Action | CIRCULAR | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.187 inch | |
Terminal Material | BRASS |