-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42TL002-RC
|
Mouser Electronics | Audio Transformers / Signal Transformers XFMR DRI 10K-2KCT RoHS: Compliant | 0 |
|
$1.1400 / $2.2700 | Order Now |
|
Neutron USA | Transformers Audio & Signal XFMR, Impedance: P/S: 10k/2k ohm, R: P/S: 500/200 ohm | 8 |
|
$19.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42TL002-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
42TL002-RC
Xicon Passive Components
General Purpose Audio Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Xicon | |
Application | GENERAL PURPOSE | |
Height | 12.7 mm | |
Length | 15.01 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.4 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 10000 OHMS | |
Secondary Impedance | 2000 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 15.01 mm |