Part Details for 42UD36-06-1-AJS by Grayhill Inc
Overview of 42UD36-06-1-AJS by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42UD36-06-1-AJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B4525
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 42UD36-06-1-AJS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.3800 / $202.7900 | Buy Now |
DISTI #
42UD36-06-1-AJS-ND
|
DigiKey | SWITCH ROTARY 2-10POS 1A 125V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.0350 | Buy Now |
DISTI #
42UD36-06-1-AJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42UD36-06-1-AJS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$81.7156 / $128.3691 | Buy Now |
DISTI #
706-42UD36-06-1-AJS
|
Mouser Electronics | Rotary Switches 42UD36-06-1-AJS RoHS: Compliant | 0 |
|
$140.9500 / $145.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$119.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$214.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.4200 / $149.5500 | Buy Now |
DISTI #
000000000000378173
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$128.1900 / $135.9500 | Buy Now |