Part Details for 42UP36-12-1-10N by Grayhill Inc
Overview of 42UP36-12-1-10N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42UP36-12-1-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42UP36-12-1-10N-ND
|
DigiKey | SWITCH ROTARY 10POS 1A 125V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
42UP36-12-1-10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 1A 115VAC 115VDC - Bulk (Alt: 42UP36-12-1-10N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$202.1800 / $210.5100 | Buy Now |
DISTI #
000000000002123502
|
Sager | Rotary Switches Rotary Switch, Standard, PC mount, UL 36°, , 12 deck, 1 pole/deck, 10 position/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 42UP36-12-1-10N
42UP36-12-1-10N CAD Models
42UP36-12-1-10N Part Data Attributes
|
42UP36-12-1-10N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42UP36-12-1-10N
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, Circular, Rotary Actuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.437 inch | |
Actuator Type | ROTARY | |
Body Length or Diameter | 29.718 mm | |
Bushing Length | 0.437 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER ALLOY | |
Contact Resistance | 0.05 mΩ | |
End Contact Material | SILVER ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Number of Positions | 10 | |
Switch Action | CIRCULAR | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.187 inch | |
Terminal Material | BRASS |