Part Details for 43-00012 by Conec Corporation
Overview of 43-00012 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft | |
CO-058BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-012 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 12ft | |
CO-174BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-012 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 12ft |
Price & Stock for 43-00012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-00012
|
Heilind Electronics | FEMALE CONNECTOR M12X1 FIELD A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-00012
|
Interstate Connecting Components | FEMALE CONNECTOR M12X1 FIELD A | 0 |
|
Buy Now | |
|
CDM Electronics | FEMALE CONNECTOR M12X1 FIELD TACHABLE Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.9100 / $10.9500 | RFQ |