There are no models available for this part yet.
Overview of 43-00464 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-464HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 64 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
71600-464LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 64Positions - 2.54 mm (0.100in) Pitch |
Price & Stock for 43-00464 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC43-00464
|
Heilind Electronics | SAL-12B-RSWC5-S150 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC43-00464
|
Interstate Connecting Components | SAL-12B-RSWC5-S150 | 0 |
|
Buy Now |
CAD Models for 43-00464 by Conec Corporation
Part Data Attributes for 43-00464 by Conec Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|