Part Details for 43-10560 by Conec Corporation
Overview of 43-10560 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 43-10560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-10560
|
Heilind Electronics | CONNECTING CABLE M12X1, FEMALE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-10560
|
Interstate Connecting Components | CONNECTING CABLE M12X1, FEMALE | 0 |
|
Buy Now | |
|
CDM Electronics | CONNECTING CABLE M12X1 FEMALE CONNECTR Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.6700 / $14.7600 | RFQ |
Part Details for 43-10560
43-10560 CAD Models
43-10560 Part Data Attributes:
|
43-10560
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-10560
Conec Corporation
CONN FEMALE M12X1 AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M12 FEMALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |