Part Details for 43-10561 by Amphenol CONEC
Overview of 43-10561 by Amphenol CONEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-561L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-561L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL1610-561MEW | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 43-10561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43-10561-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 1.97' Min Qty: 50 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.0238 | Buy Now |