There are no models available for this part yet.
Overview of 43-10706 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-107-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 06 Positions, 2.54mm (0.100in) Pitch. | |
54122-107060800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 6 position, 2.54mm (0.100in) pitch | |
345-6107-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, left, 3.55mm, Header |
Price & Stock for 43-10706 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC43-10706
|
Heilind Electronics | CONNECTING CABLE M12X1, FEMALE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC43-10706
|
Interstate Connecting Components | CONNECTING CABLE M12X1, FEMALE | 0 |
|
Buy Now | ||
CDM Electronics | CONNECTING CABLE M12X1 FEMALE CONNECTR Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.1100 / $19.5500 | RFQ |
CAD Models for 43-10706 by Conec Corporation
Part Data Attributes for 43-10706 by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
M12 FEMALE
|
Connector Side2
|
M12 MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.34 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYETHYLENE/POLYURETHANE
|
Length
|
1.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Shielding
|
NO
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|