There are no models available for this part yet.
Overview of 43-10832 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-204629LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. | |
61083-202422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. | |
61083-204509LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. |
Price & Stock for 43-10832 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC43-10832
|
Heilind Electronics | CONNECTING CABLE M12X1, 360 DE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC43-10832
|
Interstate Connecting Components | CONNECTING CABLE M12X1, 360 DE | 0 |
|
Buy Now | ||
CDM Electronics | CONNECTING CABLE M12X1 360 DEG SHIELD Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.8000 / $34.3500 | RFQ |
CAD Models for 43-10832 by Conec Corporation
Part Data Attributes for 43-10832 by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
M12 FEMALE
|
Connector Side2
|
M12 MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.25 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYETHYLENE/POLYURETHANE
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
5
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
60 V
|
Shielding
|
NO
|
Wire Gauge
|
23 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|