Part Details for 43-11228 by Conec Corporation
Overview of 43-11228 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43-11228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-11228
|
Heilind Electronics | SAL-12B-RK4.1-RS4.1-0,3/G7 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-11228
|
Interstate Connecting Components | SAL-12B-RK4.1-RS4.1-0,3/G7 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-12B-RK4.1-RS4.1-0 3/G7 Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.8300 / $41.3300 | RFQ |
Part Details for 43-11228
43-11228 CAD Models
43-11228 Part Data Attributes:
|
43-11228
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-11228
Conec Corporation
CONN JUNCTION M12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M12 FEMALE | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 160 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |