Part Details for 43-16276 by Conec Corporation
Overview of 43-16276 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16276PF | Renesas Electronics Corporation | 3.3V FAST CMOS 12 BIT 2:1 | |
74LVCH16276APV | Renesas Electronics Corporation | 3.3V CMOS 12-BIT SYNC BUS | |
LVCH16276AU | Renesas Electronics Corporation | 3.3V CMOS 12-BIT SYNC BUS |
Price & Stock for 43-16276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-16276
|
Heilind Electronics | SAL-12-DK4-8-2RSW3-0,30,3K1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-16276
|
Interstate Connecting Components | SAL-12-DK4-8-2RSW3-0,30,3K1 | 0 |
|
Buy Now |
Part Details for 43-16276
43-16276 CAD Models
43-16276 Part Data Attributes
|
43-16276
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-16276
Conec Corporation
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M12 FEMALE | |
Connector Side2 | M8 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |