There are no models available for this part yet.
Overview of 43-18414 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91618-414LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 28 Positions, 2.54mm (0.100in) Pitch | |
71918-414LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 14 Positions, 2.54mm (0.100in) Pitch | |
91618-414ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 28 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 43-18414 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC43-18414
|
Heilind Electronics | SAL-45S-RS8.31-12S-RS8.23-3GAJ | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC43-18414
|
Interstate Connecting Components | SAL-45S-RS8.31-12S-RS8.23-3GAJ | 0 |
|
Buy Now |