Part Details for 43.41.7.024.0000 by FINDER SpA
Overview of 43.41.7.024.0000 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43.41.7.024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43.41.7.024.0000
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$3.8300 / $4.8800 | RFQ |
DISTI #
REL6735
|
Rutronik | POWER RELAY 10A 24V 1CO THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.9600 / $3.2100 | Buy Now |
Part Details for 43.41.7.024.0000
43.41.7.024.0000 CAD Models
43.41.7.024.0000 Part Data Attributes
|
43.41.7.024.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
43.41.7.024.0000
FINDER SpA
Power/Signal Relay, 1 Form C, CHANGE-OVER, MBB, 0.011A (Coil), 36VDC (Coil), 250mW (Coil), DC Input, Random, AC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | unknown | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 10.2 mm | |
Body Height | 15.4 mm | |
Body Length or Diameter | 30.2 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2200 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.2mm x 10.2mm x 15.4mm | |
Reference Standard | CUL; EAC; ENEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | CHANGE-OVER | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |