Part Details for 43.41.7.024.4001 by FINDER SpA
Overview of 43.41.7.024.4001 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43.41.7.024.4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5182
|
Newark | Power Relay, Spdt, 10A, 250V, Th Rohs Compliant: Yes |Finder 43.41.7.024.4001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $7.8300 | Buy Now |
DISTI #
43.41.7.024.4001
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$4.2600 / $5.4300 | RFQ |
Part Details for 43.41.7.024.4001
43.41.7.024.4001 CAD Models
43.41.7.024.4001 Part Data Attributes:
|
43.41.7.024.4001
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
43.41.7.024.4001
FINDER SpA
Power/Signal Relay, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 10.2 mm | |
Body Height | 15.4 mm | |
Body Length or Diameter | 30.2 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2200 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.2mm x 10.2mm x 15.4mm | |
Reference Standard | CUL; EAC; GOST; IMQ; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |