There are no models available for this part yet.
Overview of 430-8645-002 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8645SHV-2#PBF | Analog Devices | 65V, 8A Sync Buck Silent Switc | |
LT8645SJV-2#PBF | Analog Devices | 65V, 8A Sync Buck Silent Switc | |
LT8645SIV#PBF | Analog Devices | M, 8A Sync Buck Silent Switche |
Price & Stock for 430-8645-002 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-2144-ND
|
DigiKey | CONTACT PIN 6AWG CRIMP SILVER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1000 In Stock |
|
$9.9124 / $11.5400 | Buy Now | |
DISTI #
430-8645-002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 430-8645-002) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8500 / $11.7290 | Buy Now | |
DISTI #
965-430-8645-002
|
Mouser Electronics | Automotive Connectors PIN CONTACT APD 2- WAY AWG 6 RoHS: Compliant | 2027 |
|
$9.0000 / $9.9200 | Buy Now | |
DISTI #
ITT430-8645-002
|
Heilind Electronics | PIN CONTACT APD 2-WAY AWG 6 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$8.1200 / $22.8200 | Buy Now | ||
DISTI #
ITT430-8645-002
|
Interstate Connecting Components | PIN CONTACT APD 2-WAY AWG 6 | 0 |
|
Buy Now | ||
Master Electronics | Contact PIN Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$8.1200 / $22.8200 | Buy Now |