Part Details for 430027-501 by Laird Thermal Systems
Overview of 430027-501 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430027-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1163-ND
|
DigiKey | PELTIER MOD 34X30X3.81MM 6A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
29 In Stock |
|
$20.7676 / $24.6700 | Buy Now |
DISTI #
739-430027-501
|
Mouser Electronics | Thermoelectric Peltier Modules PT6,7,F2,3030,TA,W6 30x34x3.8mm RoHS: Compliant | 0 |
|
$19.6300 / $24.6700 | Order Now |
|
Onlinecomponents.com | PolarTEC™ Series - Thermoelectric Module - 28.7W cooling power RoHS: Compliant | 0 |
|
$18.3500 / $24.2900 | Buy Now |
DISTI #
000000000002967886
|
Sager | Thermoelectric Peltier Modules PT6,7,F2,3030,TA,W6 30x34x3.8mm Min Qty: 1 | 0 |
|
$20.0000 / $23.0000 | Buy Now |