Part Details for 430039-501 by Laird Thermal Systems
Overview of 430039-501 by Laird Thermal Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430039-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
739-430039-501
|
Mouser Electronics | Thermoelectric Peltier Modules HOT20 31 F2A 0909 11 8.8x11.0x2.2mm RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | OptoTEC™ HOT Series - Thermoelectric Module - 4.2W cooling power - Non,Metallized Hot and Cold surface RoHS: Compliant |
10 In Stock |
|
$41.0400 / $87.6300 | Buy Now |
DISTI #
60867467
|
Verical | Miniature Size Thermoelectric Module, Cooler Min Qty: 1 Package Multiple: 1 Date Code: 2041 | Americas - 9 |
|
$69.6800 / $113.9190 | Buy Now |
DISTI #
000000000002967889
|
Sager | Thermoelectric Peltier Modules HOT20 31 F2A 0909 11 8.8x11.0x2.2mm Min Qty: 1 | 0 |
|
$48.6000 / $55.8500 | Buy Now |
|
Master Electronics | OptoTEC™ HOT Series - Thermoelectric Module - 4.2W cooling power - Non,Metallized Hot and Cold surface RoHS: Compliant |
10 In Stock |
|
$41.0400 / $87.6300 | Buy Now |