There are no models available for this part yet.
Overview of 430074-001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 430074-001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
430074-001
|
Avnet Americas | Single Conductor Cable 1Conductors Tin Coated Copper - Cable Rools/Shrink Tubing (Alt: 430074-001) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5480 / $5.1348 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$4.7100 | Buy Now | ||
DISTI #
RYC5021H5331-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5021H5331-0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 5021H5331-0 RoHS: Compliant | 0 |
|
$4.7000 / $13.2000 | Buy Now | ||
DISTI #
RYC5021H5331-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5021H5331-0 | 0 |
|
Buy Now | ||
DISTI #
430074-001
|
Avnet Abacus | (Alt: 430074-001) RoHS: Compliant Min Qty: 762 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 5021H5331-0 RoHS: Compliant | 0 |
|
$4.7000 / $13.2000 | Buy Now |
CAD Models for 430074-001 by TE Connectivity
Part Data Attributes for 430074-001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Approvals
|
MIL
|
Cable Types
|
CHEMINAX
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.41 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.883 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
RAYOLIN
|
Jacket Material
|
THERMORAD
|
MIL Conformance
|
YES
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Resistance
|
0.038 Ω
|
Shielding
|
YES
|
Stranding
|
19X33
|
Wire Gauge
|
21 AWG
|
Wire Size-Max
|
21 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|