Part Details for 430078-501 by Laird Thermal Systems
Overview of 430078-501 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430078-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1487-430078-501-ND
|
DigiKey | CP SERIES, THERMOELECTRIC COOLER Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
17 In Stock |
|
$23.4850 / $31.0100 | Buy Now |
DISTI #
739-430078-501
|
Mouser Electronics | Thermoelectric Peltier Modules CP14,127,06,L,EC TWICE,SPECIAL LEADS RoHS: Compliant | 31 |
|
$26.1700 / $31.5400 | Buy Now |
|
Onlinecomponents.com | CP Series - Thermoelectric Module - 52.4W cooling power - Epoxy perimeter seal RoHS: Compliant | 0 |
|
$23.3100 / $30.6000 | Buy Now |
DISTI #
000000000002660411
|
Sager | Thermoelectric Peltier Modules CP14,127,06,L,EC TWICE,SPECIAL LEADS Min Qty: 1 | 528 |
|
$25.7500 / $29.6000 | Buy Now |
Part Details for 430078-501
430078-501 CAD Models
430078-501 Part Data Attributes
|
430078-501
Laird Thermal Systems
Buy Now
|
Compare Parts:
430078-501
Laird Thermal Systems
CP Series, Thermoelectric Cooler, 52.4W cooling power, Epoxy perimeter seal
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |