Part Details for 430152080836 by Wurth Elektronik
Overview of 430152080836 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430152080836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0420
|
Newark | Tactile Switch, 0.05A, 12Vdc, 360Gf, Smd Rohs Compliant: Yes |Wurth Elektronik 430152080836 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$0.4070 / $0.5890 | Buy Now |
DISTI #
732-6998-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2994 In Stock |
|
$0.3510 / $0.5300 | Buy Now |
DISTI #
710-430152080836
|
Mouser Electronics | Tactile Switches WS-TASV Tact Switch RoHS: Compliant | 620 |
|
$0.3500 / $0.5300 | Buy Now |
Part Details for 430152080836
430152080836 CAD Models
430152080836 Part Data Attributes:
|
430152080836
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
430152080836
Wurth Elektronik
6x6mm SMD Tact Switch WS-TASV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | SALMON | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 3.3 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4.02 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |