Part Details for 430152095826 by Wurth Elektronik
Overview of 430152095826 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430152095826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0730
|
Newark | Switch, 260Gf, 6X6Mm,smd, 9.5Mm Act, Product Range:Ws-Tasv Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Wurth Elektronik 430152095826 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$0.4870 / $0.5680 | Buy Now |
DISTI #
732-6999-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5830 In Stock |
|
$0.3510 / $0.5300 | Buy Now |
DISTI #
710-430152095826
|
Mouser Electronics | Tactile Switches Tact Switch SMT 9.5mm White Act. RoHS: Compliant | 1004 |
|
$0.3500 / $0.5300 | Buy Now |
|
Bristol Electronics | 15426 |
|
RFQ | ||
DISTI #
13G8109
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 260 g, gull-wing Min Qty: 1 | 50 |
|
$0.3510 / $0.4878 | Buy Now |
DISTI #
2065112
|
element14 Asia-Pacific | SWITCH, 260GF, 6X6MM,SMD, 9.5MM ACT RoHS: Compliant Min Qty: 10 Container: Each | 499 |
|
$0.3703 / $0.5558 | Buy Now |
DISTI #
2065112
|
Farnell | SWITCH, 260GF, 6X6MM,SMD, 9.5MM ACT RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Each | 499 |
|
$1.4931 / $1.5934 | Buy Now |
Part Details for 430152095826
430152095826 CAD Models
430152095826 Part Data Attributes:
|
430152095826
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
430152095826
Wurth Elektronik
6x6mm SMD Tact Switch WS-TASV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | WHITE | |
Actuator Length | 0.237 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 3.3 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 430152095826
This table gives cross-reference parts and alternative options found for 430152095826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 430152095826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSHW-21Y-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | 430152095826 vs DTSHW-21Y-Q-B |
430152130826 | 6x6mm SMD Tact Switch WS-TASV | Wurth Elektronik | 430152095826 vs 430152130826 |
1BT003-25100 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | 430152095826 vs 1BT003-25100 |
1BT003-2530L | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | 430152095826 vs 1BT003-2530L |
430152130836 | 6x6mm SMD Tact Switch WS-TASV | Wurth Elektronik | 430152095826 vs 430152130836 |
1BT003-27300 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | 430152095826 vs 1BT003-27300 |
TL1100F260Q(4JBLK) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 430152095826 vs TL1100F260Q(4JBLK) |
PTS810SJK250SMTRLFS | KEYPAD SWITCH | C&K | 430152095826 vs PTS810SJK250SMTRLFS |
DTS-32R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | 430152095826 vs DTS-32R-Q-T/R |
JF15SP1F | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | 430152095826 vs JF15SP1F |