Part Details for 430181005816 by Wurth Elektronik
Overview of 430181005816 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 430181005816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-430181005816CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5059 In Stock |
|
$0.1710 / $0.2400 | Buy Now |
DISTI #
710-430181005816
|
Mouser Electronics | Tactile Switches WS-TASV Tact Switch RoHS: Compliant | 42206 |
|
$0.1710 / $0.2400 | Buy Now |
DISTI #
13G8118
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , 160 g, SMD Min Qty: 1 | 50 |
|
$0.1912 / $0.2213 | Buy Now |
Part Details for 430181005816
430181005816 CAD Models
430181005816 Part Data Attributes
|
430181005816
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
430181005816
Wurth Elektronik
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
JESD-609 Code | e4 | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) |