Part Details for 4302.5312 by Schurter Electronic Components
Overview of 4302.5312 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4302CMS-1#PBF | Analog Devices | Addressable 2-Wire Bus Buf | |
LTC4302IMS-2#PBF | Analog Devices | Addressable 2-Wire Bus Buf | |
LTC4302IMS-1#TRPBF | Analog Devices | Addressable 2-Wire Bus Buf |
Price & Stock for 4302.5312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F6412
|
Newark | Power Entry Module, Plug, 2A, Connector Type:Iec C14, Current Rating:2A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40, Product Range:- Rohs Compliant: Yes |Schurter 4302.5312 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0600 / $57.9700 | Buy Now |
DISTI #
486-3966-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
65 In Stock |
|
$42.6250 / $58.2400 | Buy Now |
DISTI #
4302.5312
|
Avnet Americas | KFB2 POWER ENTRY MODULE W. FILTER 2A - Boxed Product (Development Kits) (Alt: 4302.5312) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$41.6020 / $48.7840 | Buy Now |
DISTI #
693-4302.5312
|
Mouser Electronics | AC Power Entry Modules KFB .25 QC 2-P SW 2A RoHS: Compliant | 37 |
|
$42.6200 / $48.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$41.5900 | Buy Now |
|
Onlinecomponents.com | KFB2 POWER ENTRY MODULE W. FILTER 2A RoHS: Compliant |
74 In Stock |
|
$39.7000 / $55.5300 | Buy Now |
DISTI #
4302.5312
|
TME | Connector: AC supply, socket, male, 2A, 250VAC, IEC 60320, C14 (E) Min Qty: 20 | 0 |
|
$28.0800 | RFQ |
DISTI #
000000000000067255
|
Sager | AC Power Entry Modules KFB .25 QC 2-P SW 2A Min Qty: 20 | 0 |
|
$43.1600 / $46.7100 | Buy Now |
DISTI #
4302.5312
|
Avnet Abacus | KFB2 POWER ENTRY MODULE W. FILTER 2A (Alt: 4302.5312) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KFB2 POWER ENTRY MODULE W. FILTER 2A RoHS: Compliant |
74 In Stock |
|
$39.7000 / $55.5300 | Buy Now |
Part Details for 4302.5312
4302.5312 CAD Models
4302.5312 Part Data Attributes
|
4302.5312
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4302.5312
Schurter Electronic Components
Mains Power Connector, 2A, 125VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 2A, 125VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |