-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9399
|
Newark | Connector Housing, Rcpt, 2Pos, Product Range:Micro-Fit 3.0 43025 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit Rmf 46235 Series Socket Contacts Rohs Compliant: Yes |Molex 43025-0200 (Alternate Part Number: 800755491500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23957 |
|
$0.1770 / $0.1930 | Buy Now |
DISTI #
46WX629
|
Newark | Connector Housing, Rcpt, 2Pos, Product Range:Micro-Fit 3.0 43025 Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit Rmf 46235 Series Socket Contacts, Rohs Compliant: Yes |Molex 43025-0200 (Alternate Part Number: 800755491500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150053 |
|
$0.2520 / $0.4530 | Buy Now |
DISTI #
26AC7407
|
Newark | Microfit 3.0 Dr Rcpt 2Ckt Rohs Compliant: Yes |Molex 43025-0200 (Alternate Part Number: 800755491500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29671 |
|
$0.2380 / $0.4630 | Buy Now |
DISTI #
538-43025-0200
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW RoHS: Compliant | 19588 |
|
$0.1380 / $0.3500 | Buy Now |
|
Bisco Industries | 16971 |
|
$0.1624 / $11.2703 | Buy Now | |
|
Onlinecomponents.com | Conn Housing F 2 POS Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
8145 In Stock |
|
$0.1249 / $0.1630 | Buy Now |
|
Bristol Electronics | 3955 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, Locking Mechanism | 58 |
|
$0.2588 / $0.3105 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, Locking Mechanism | 216 |
|
$0.1652 / $0.8260 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, Locking Mechanism | 216 |
|
$0.1652 / $0.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43025-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
43025-0200
Molex
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.298 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.152 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43025-0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43025-0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1700010102 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 43025-0200 vs 1700010102 |