-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1124
|
Newark | Header Connector,cable Mount,plug,4 Contacts,skt,0.118 Pitch,locking Mech Rohs Compliant: Yes |Molex 43025-0400 (Alternate Part Number: 800754315234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 / $0.4490 | Buy Now |
DISTI #
38C9814
|
Newark | Connector Housing, Rcpt, 4Pos, Product Range:Micro-Fit 3.0 43025 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit Rmf 46235 Series Socket Contacts Rohs Compliant: Yes |Molex 43025-0400 (Alternate Part Number: 800754315234 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15349 |
|
$0.3150 / $0.4800 | Buy Now |
DISTI #
46WX630
|
Newark | Connector Housing, Rcpt, 4Pos, Product Range:Micro-Fit 3.0 43025 Series, Gender:Receptacle, No. Of Positions:4Ways, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit Rmf 46235 Series Socket Contacts, Rohs Compliant: Yes |Molex 43025-0400 (Alternate Part Number: 800754315234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200534 |
|
$0.2850 / $0.4450 | Buy Now |
DISTI #
0430250400
|
Avnet Americas | Conn Housing Power Receptacle 4 POS 3mm ST Cable Mount Bag - Bulk (Alt: 0430250400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 23708245000 Factory Stock |
|
$0.1561 / $0.1825 | Buy Now |
DISTI #
38C9814
|
Avnet Americas | Conn Housing Power Receptacle 4 POS 3mm ST Cable Mount Bag - Bulk (Alt: 38C9814) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 15375 Partner Stock |
|
$0.3380 / $0.4800 | Buy Now |
DISTI #
538-43025-0400
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 4P DUAL ROW RoHS: Compliant | 90586 |
|
$0.1930 / $0.4400 | Buy Now |
|
Bisco Industries | 65146 |
|
$0.1696 / $3.2464 | Buy Now | |
|
Onlinecomponents.com | Conn Housing F 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
20039 In Stock |
|
$0.1444 / $0.1727 | Buy Now |
|
Bristol Electronics | 737 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.118 Pitch, Locking Mechanism | 55 |
|
$0.2310 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43025-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
43025-0400
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Body Breadth | 0.326 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.27 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |