Part Details for 430264-502 by Laird Thermal Systems
Overview of 430264-502 by Laird Thermal Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430264-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1461-ND
|
DigiKey | PELTIR OT20,30,F2A,0610,GG,W2.25 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$35.5379 / $42.3500 | Buy Now |
DISTI #
739-430264-502
|
Mouser Electronics | Thermoelectric Peltier Modules OptoTEC Series- Thermoelectric Cooler- 4.2W cooling power- Au Plated Hot and Cold surface RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | OptoTEC™ Series - Thermoelectric Module - 4.2W cooling power - Au Plated Hot and Cold surface RoHS: Compliant | 0 |
|
$29.5200 / $60.2500 | Buy Now |