Part Details for 430294-502 by Laird Thermal Systems
Overview of 430294-502 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430294-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1260-ND
|
DigiKey | PELTIER CP14,35,045,L,EP,W4.5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
32 In Stock |
|
$28.9516 / $34.6600 | Buy Now |
DISTI #
739-430294-502
|
Mouser Electronics | Thermoelectric Peltier Modules CP14,35,045,L,EP,W 4.5, 15x30x3.3mm RoHS: Compliant | 0 |
|
$27.5900 / $34.3200 | Order Now |
|
Onlinecomponents.com | CP Series - Thermoelectric Module - 20.9W cooling power - Epoxy perimeter seal RoHS: Compliant | 0 |
|
$25.5800 / $34.3300 | Buy Now |
DISTI #
000000000006098869
|
Sager | Thermoelectric Peltier Modules CP14,35,045,L,EP,W 4.5, 15x30x3.3mm Min Qty: 1 | 0 |
|
$28.3000 / $32.5000 | Buy Now |