-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0430300001
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0430300001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 0 Days Container: Reel | 324000 |
|
$0.0596 | Buy Now |
DISTI #
0430300001
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0430300001) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 11 Weeks, 0 Days Container: Reel | 3 |
|
$0.0215 / $0.0231 | Buy Now |
DISTI #
56H9410
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 43030-0001 (Alternate Part Number: 800753576742 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 83445 |
|
$0.0460 / $0.0680 | Buy Now |
DISTI #
59M5597
|
Newark | Contact, Micro-Fit 3.0T, 43030 Series, Socket, 24 Awg, 20 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 43030-0001 (Alternate Part Number: 800753576742 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 263884 |
|
$0.0410 / $0.0620 | Buy Now |
DISTI #
17X0433
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 43030-0001 (Alternate Part Number: 800753576742 Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Reel | 168000 |
|
$0.0300 | Buy Now |
DISTI #
538-43030-0001
|
Mouser Electronics | Headers & Wire Housings 3.0 TERMINAL REEL Reel of 12000 RoHS: Compliant | 528000 |
|
$0.0340 / $0.0450 | Buy Now |
DISTI #
538-43030-0001-MR
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 20-24G F Reel of 1000 RoHS: Compliant | 68000 |
|
$0.0620 | Buy Now |
DISTI #
538-43030-0001-CT
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 20-24G F Cut Strip of 100 RoHS: Compliant | 35600 |
|
$0.0830 | Buy Now |
|
Bisco Industries | 288011 |
|
$0.1000 / $0.8550 | Buy Now | |
DISTI #
MOL43030-0001.P
|
Heilind Electronics | MICROFIT 3.0 F CRP TERM - CUT STRIP | Americas - 60000 in Stock72000 On Order |
|
$0.0448 / $0.0566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43030-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
43030-0001
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.138 inch | |
Terminal Type | CRIMP | |
Used With | 43025, 43645 AND 44133 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |