-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2767
|
Newark | Contact, Micro-Fit 3.0T, 43030 Series, Socket, 24 Awg, 20 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 43030-0002 (Alternate Part Number: 800753683662 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0640 / $0.0740 | Buy Now |
DISTI #
23M6428
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 43030-0002 (Alternate Part Number: 800753683662 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75352 |
|
$0.0620 / $0.0680 | Buy Now |
DISTI #
08X5063
|
Newark | Contact, Micro-Fit 3.0T, 43030 Series, Socket, 24 Awg, 20 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 43030-0002 (Alternate Part Number: 800753683662 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 190410 |
|
$0.0770 / $0.1100 | Buy Now |
DISTI #
26AC7417
|
Newark | Microfit 3.0 F Crp Term Chn 15Au 20-24 Rohs Compliant: Yes |Molex 43030-0002 (Alternate Part Number: 800753683662 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 660000 |
|
$0.0620 / $0.0720 | Buy Now |
DISTI #
17X0434
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 43030-0002 (Alternate Part Number: 800753683662 Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 | Buy Now |
DISTI #
0430300002
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0430300002) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 0 Days Container: Reel | 6480002352000 Factory Stock |
|
$0.0384 | Buy Now |
DISTI #
23M6428
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 23M6428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 75352 Partner Stock |
|
$0.0760 / $0.1110 | Buy Now |
DISTI #
538-43030-0002
|
Mouser Electronics | Terminals MF 3.0 TERM 20-24G F Reel of 12000 RoHS: Compliant | 444000 |
|
$0.0510 / $0.0660 | Buy Now |
DISTI #
538-43030-0002-CT
|
Mouser Electronics | Terminals MF 3.0 TERM 20-24G F Cut Strip of 100 RoHS: Compliant | 54600 |
|
$0.1030 | Buy Now |
DISTI #
538-43030-0002-MR
|
Mouser Electronics | Terminals MF 3.0 TERM 20-24G F Reel of 1000 RoHS: Compliant | 118000 |
|
$0.0720 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43030-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
43030-0002
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Approvals | CSA; IEC; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8.5 A | |
Terminal Length | 0.138 inch | |
Terminal Type | CRIMP | |
Used With | 43025/43645/44133 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |