-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H6678
|
Newark | Contact, Socket, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 43030-0006 (Alternate Part Number: 800754320993 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2096 |
|
$0.0930 / $0.1800 | Buy Now |
DISTI #
35X2769
|
Newark | Contact, Socket, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Micro-Fit 3.0 43025, Rohs Compliant: Yes |Molex 43030-0006 (Alternate Part Number: 800754320993 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 84000 |
|
$0.0850 / $0.0860 | Buy Now |
DISTI #
86T5127
|
Newark | Contact, Micro-Fit 3.0T, 43030 Series, Socket, 30 Awg, 26 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 43030-0006 (Alternate Part Number: 800754320993 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9151 |
|
$0.0710 / $0.0830 | Buy Now |
DISTI #
29X4225
|
Newark | Contact, Socket, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 43030-0006 (Alternate Part Number: 800754320993 Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 | Buy Now |
DISTI #
0430300006
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0430300006) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0512 | Buy Now |
DISTI #
0430300006
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0430300006) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Container: Reel | 0 |
|
$0.0695 | Buy Now |
DISTI #
07H6678
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 07H6678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack | 2096 Partner Stock |
|
$0.0970 / $0.1800 | Buy Now |
DISTI #
86T5127
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 86T5127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 9151 Partner Stock |
|
$0.0950 / $0.1760 | Buy Now |
DISTI #
538-43030-0006
|
Mouser Electronics | Terminals MF 3.0 TERM 26-30G F Reel of 12000 RoHS: Compliant | 96000 |
|
$0.0690 / $0.0700 | Buy Now |
DISTI #
538-43030-0006-MR
|
Mouser Electronics | Terminals MF 3.0 TERM 26-30G F Reel of 1000 RoHS: Compliant | 21000 |
|
$0.0880 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43030-0006
Molex
Buy Now
Datasheet
|
Compare Parts:
43030-0006
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Molex |