-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3431
|
Newark | Contact, Micro-Fit 3.0T, 43030 Series, Socket, 24 Awg, 20 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 43030-0009 (Alternate Part Number: 800754369305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57378 |
|
$0.1290 / $0.2290 | Buy Now |
DISTI #
56H9414
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 43030-0009 (Alternate Part Number: 800754369305 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32389 |
|
$0.1070 / $0.1160 | Buy Now |
DISTI #
0430300009
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0430300009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 21587 |
|
$0.0578 / $0.0676 | Buy Now |
DISTI #
0430300009
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0430300009) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0725 | Buy Now |
DISTI #
0430300009
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0430300009) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-43030-0009
|
Mouser Electronics | Terminals FEMALE TERM 20-24 RoHS: Compliant | 142648 |
|
$0.0700 / $0.1900 | Buy Now |
|
Bisco Industries | 3415 |
|
$0.1287 / $8.9502 | Buy Now | |
DISTI #
MOL43030-0009.P100
|
Heilind Electronics | 100 PC PKG, 20-24 AWG F CRMP TERM, AU, MICRO-FIT 3.0 | Americas - 225 in Stock |
|
$0.0821 / $0.1038 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant |
89900 Partner Stock |
|
$0.0602 / $0.0643 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43030-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
43030-0009
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH - MATING: GOLD OVER NICKEL (50), CONTACT FINISH - TERMINATION: MATTE TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 8.5 A | |
Terminal Length | 0.138 inch | |
Terminal Type | CRIMP | |
Used With | 43025/43645/44133 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |