Part Details for 430300003 by Molex
Overview of 430300003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430300003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-43030-0003
|
TME | Contact, female, gold-plated, 0.205÷0.519mm2, 24AWG÷20AWG, reel Min Qty: 12000 | 0 |
|
$0.0720 | RFQ |
DISTI #
COREC10560
|
Rutronik | Micro-Fit Crimp Term AWG 20-24 RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Stock DE - 24000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0492 / $0.0520 | Buy Now |
DISTI #
430300003
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount (Alt: 430300003) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 1 Weeks, 5 Days | Abacus - 348000 |
|
Buy Now | |
DISTI #
430300003
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount (Alt: 430300003) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 97200 |
|
$0.0209 / $0.0389 | Buy Now |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel, MICRO-FIT FEM CR TER RoHS: Compliant Min Qty: 1 Package Multiple: 12000 | 312000 |
|
$0.0671 / $0.0721 | Buy Now |
Part Details for 430300003
430300003 CAD Models
430300003 Part Data Attributes
|
430300003
Molex
Buy Now
|
Compare Parts:
430300003
Molex
|
Samacsys Manufacturer | Molex |