-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90C0515
|
Newark | Contact, Pin, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Connector Type:Contact Rohs Compliant: Yes |Molex 43031-0005 (Alternate Part Number: 800754369497 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 78966 |
|
$0.0410 | Buy Now |
DISTI #
29AH8797
|
Newark | Contact, Pin, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Micro-Fit 3.0 43020, 43640 & Rohs Compliant: Yes |Molex 43031-0005 (Alternate Part Number: 800754369497 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 48000 |
|
$0.1100 / $0.1130 | Buy Now |
DISTI #
28X2755
|
Newark | Contact, Pin, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Connector Type:Contact Rohs Compliant: Yes |Molex 43031-0005 (Alternate Part Number: 800754369497 Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 | Buy Now |
DISTI #
37AC1172
|
Newark | Contact, Pin, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Micro-Fit 3.0 43020, 43640 & Rohs Compliant: Yes |Molex 43031-0005 (Alternate Part Number: 800754369497 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 / $0.1720 | Buy Now |
DISTI #
0430310005
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0430310005) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0452 | Buy Now |
DISTI #
90C0515
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 90C0515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 78966 Partner Stock |
|
$0.0890 / $0.1570 | Buy Now |
DISTI #
538-43031-0005
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 F Term Reel of 12000 RoHS: Compliant | 48000 |
|
$0.0530 / $0.0590 | Buy Now |
DISTI #
538-43031-0005-CT
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 26-30G M Cut Strip of 100 RoHS: Compliant | 9900 |
|
$0.1100 | Buy Now |
DISTI #
538-43031-0005-MR
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 26-30G M Reel of 1000 RoHS: Compliant | 10000 |
|
$0.0760 / $0.0800 | Buy Now |
DISTI #
MOL43031-0005.P
|
Heilind Electronics | CUT STRIP - MICROFIT 3.0 M CRP TERM CHN 1 AU 26-30 | Americas - 1687 in Stock |
|
$0.0627 / $0.0793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43031-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
43031-0005
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH-MATING: GOLD OVER NICKEL (50); CONTACT FINISH-TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.137 inch | |
Used With | 43020, 43640, 44300 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |