Part Details for 43031-0006 by Molex
Overview of 43031-0006 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 43031-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H2223
|
Newark | Contact, Pin, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 43031-0006 (Alternate Part Number: 800754369503 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66369 |
|
$0.0570 | Buy Now |
DISTI #
28X2756
|
Newark | Contact, Pin, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 43031-0006 (Alternate Part Number: 800754369503 Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 | Buy Now |
DISTI #
0430310006
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0430310006) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0735 | Buy Now |
DISTI #
26H2223
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 26H2223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 66369 Partner Stock |
|
$0.2580 | Buy Now |
DISTI #
538-43031-0006
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 26-30G M Reel of 12000 RoHS: Compliant | 156000 |
|
$0.0740 / $0.0830 | Buy Now |
DISTI #
538-43031-0006-CT
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 26-30G M Cut Strip of 100 RoHS: Compliant | 2800 |
|
$0.1460 | Buy Now |
DISTI #
538-43031-0006-MR
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 26-30G M Reel of 1000 RoHS: Compliant | 11000 |
|
$0.1010 / $0.1060 | Buy Now |
DISTI #
MOL43031-0006.P
|
Heilind Electronics | CUT STRIP - MICROFIT 3.0 M CRP TERM CHN 30 | Americas - 0 in Stock |
|
$0.0881 / $0.1113 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel RoHS: Compliant |
204000 Partner Stock |
|
$0.0560 / $0.0630 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 2450 |
|
$0.0450 / $0.2250 | Buy Now |
Part Details for 43031-0006
43031-0006 CAD Models
43031-0006 Part Data Attributes
|
43031-0006
Molex
Buy Now
Datasheet
|
Compare Parts:
43031-0006
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.137 inch | |
Terminal Type | CRIMP | |
Used With | 43020, 43640, 44300 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |